Dormer High Speed Steel Tin, 25 mm, 109mm Overall, 7.2 mm Shank Drill Bit
- RS Stock No.:
- 794-7369
- Mfr. Part No.:
- A0027.2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.06 |
*price indicative
- RS Stock No.:
- 794-7369
- Mfr. Part No.:
- A0027.2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Drill Bit Size | 25mm | |
| Drill Point Angle | 118° | |
| Shank Size | 7.2mm | |
| Drilling Length | 69mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Drill Bit Size 25mm | ||
Drill Point Angle 118° | ||
Shank Size 7.2mm | ||
Drilling Length 69mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 7.2mm Diameter, 109mm Overall Length - A0027.2
This high-speed steel TiN drill bit by Dormer is a precision tool designed for industrial use. With a diameter of 7.2mm and an overall length of 109mm, this long-length drill bit is ideal for metal drilling applications. It features a 7.2mm shank, making it suitable for heavy-duty tasks requiring precision.
Features & Benefits
• Twist drill bit design for efficient drilling
• HSS-TiN material for increased durability and heat resistance
• Overall length of 109mm for extended reach
• 7.2mm shank size for a secure fit in the chuck
Applications
• Ideal for metal drilling applications in the automation and mechanical industries
• Suitable for precision drilling tasks that require a high-quality finish
• Can be used for heavy-duty industrial projects that demand durability and accuracy
Can it be used for drilling stainless steel?
Yes, this drill bit is suitable for drilling stainless steel due to its high-speed steel TiN construction.
Will it fit a standard drill chuck?
Yes, the 7.2mm shank size ensures a secure fit in most standard drill chucks.
Is this drill bit suitable for use in a CNC machine?
Yes, the precision design and durable construction make it ideal for use in CNC machines.
Related links
- RS PRO High Speed Steel 109mm Overall, 7.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Tivoly High Speed Steel 109mm Overall Drill Bit
- Dormer High Speed Steel Tin 7 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.8 mm Shank Drill Bit
- Dormer High Speed Steel Tin 7.5 mm Shank Drill Bit
- Bosch HSS-G 7.2 mm Shank Drill Bit
