RS PRO Carbide, 13 mm, 107mm Overall, 14 mm Shank Drill Bit
- RS Stock No.:
- 908-140
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€171.12
(exc. VAT)
€210.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.12 |
*price indicative
- RS Stock No.:
- 908-140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 107mm | |
| Flute Type | 30° Flute | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Coolant Through | No | |
| Shank Size | 14mm | |
| Drill Bit Size | 13mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 60mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 107mm | ||
Flute Type 30° Flute | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Coolant Through No | ||
Shank Size 14mm | ||
Drill Bit Size 13mm | ||
Drill Point Angle 140° | ||
Drilling Length 60mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for precision drilling across various materials, featuring a robust carbide construction for increased durability and efficiency.
Manufactured from solid micro-grain carbide for high rigidity and wear resistance
TiAlN coating enhances heat resistance and reduces friction for extended tool life
Optimised geometry with a 140° point angle and 30° flute helix angle ensures stable cutting action
Centre cutting capability allows for accurate hole production in a variety of applications
Related links
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Iron 14 mm 14 mm Shank Drill Bit
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
