RS PRO Carbide, 11 mm, 102mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 908-141
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€114.84
(exc. VAT)
€141.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.84 |
*price indicative
- RS Stock No.:
- 908-141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 102mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 12mm | |
| Coolant Through | No | |
| Drilling Length | 55mm | |
| Drill Bit Size | 11mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 102mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 12mm | ||
Coolant Through No | ||
Drilling Length 55mm | ||
Drill Bit Size 11mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a solid micro-grain carbide tool designed for high rigidity and wear resistance, ensuring consistent performance in a variety of drilling tasks.
Solid carbide construction provides exceptional durability and extended tool life
TiAlN coating enhances heat resistance and reduces friction for impressive performance
Optimised geometry features a 140° point angle and 30° flute helix angle for efficient chip evacuation
Centre cutting design allows for precise drilling and accurate hole production across materials
Related links
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Iron 11 mm 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 118mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
