RS PRO Carbide, 12 mm, 102mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 908-142
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€114.84
(exc. VAT)
€141.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.84 |
*price indicative
- RS Stock No.:
- 908-142
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 102mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 12mm | |
| Coolant Through | No | |
| Shank Size | 12mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 55mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 102mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 12mm | ||
Coolant Through No | ||
Shank Size 12mm | ||
Drill Point Angle 140° | ||
Drilling Length 55mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers high rigidity and wear resistance for consistent drilling performance in various materials, ensuring reliable operation and durability in demanding applications.
Solid micro-grain carbide construction enhances stability and longevity
TiAlN coating improves heat resistance and minimizes friction
Designed with a 140° point angle for optimal cutting action
30° flute helix angle facilitates efficient chip evacuation
Related links
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer Solid Carbide 102mm Overall, 12 mm Shank Drill Bit
- RS PRO Carbide 102mm Overall, 12 mm Shank Drill Bit
- Dormer High Speed Cobalt 102mm Overall, 12 mm Shank Drill Bit
- RS PRO High Speed Steel 102mm Overall, 12 mm Shank Drill Bit
- Dormer Iron 11 mm 12 mm Shank Drill Bit
- RS PRO Carbide 118mm Overall, 12 mm Shank Drill Bit
