DeWALT HSS Twist Drill Bit 108 mm
- RS Stock No.:
- 172-609
- Mfr. Part No.:
- DT20628-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 172-609
- Mfr. Part No.:
- DT20628-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist Drill Bit | |
| Drill Bit Size | 108mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist Drill Bit | ||
Drill Bit Size 108mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 108mm Quick Change HSS Pilot Bit is a versatile tool suitable for portable drilling of steel, alloyed, and non-alloyed metals. With both forwards and backwards compatibility with DEWALT Standard and Quick Change Arbours, this pilot bit is a must-have for any professional tradesperson or DIY enthusiast.
High-speed steel construction for durability and longevity
Quick change design for easy and efficient bit changes
Compatible with DEWALT Standard and Quick Change Arbours for versatility
Suitable for portable drilling of steel, alloyed, and non-alloyed metals
