RS PRO Cobalt High Speed Steel, 142mm Overall, 11.5 mm Shank Drill Bit
- RS Stock No.:
- 216-684
- Manufacturer:
- RS PRO
Subtotal (1 box of 5 units)*
€132.66
(exc. VAT)
€163.17
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €132.66 | €26.532 |
*price indicative
- RS Stock No.:
- 216-684
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 142mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Amber | |
| Drill Point Angle | 135° | |
| Shank Size | 11.5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 142mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Amber | ||
Drill Point Angle 135° | ||
Shank Size 11.5mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS Colbalt Jobber Drills
Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.
Features and Benefits
• Plan Shank
• Various lengths
• Cobalt (5%)
• HSS for performance and safety
• Perfect for general workshop and maintenance use
What is a drill bit?
Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cobalt High Speed Steel 11 mm Shank Drill Bit
- Dormer High Speed Steel 11.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 11.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 11.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 11.5 mm Shank Drill Bit
- RS PRO High Speed Steel 142mm Overall, 11.5 mm Shank Drill Bit
- Dormer High Speed Steel 142mm Overall, 11.5 mm Shank Drill Bit
- Dormer High Speed Steel 11 mm Shank Drill Bit
