BETA HSS-G, 6 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 225-0937
- Mfr. Part No.:
- 416 6,00
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0937
- Mfr. Part No.:
- 416 6,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 57mm | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 57mm | ||
Drill Bit Size 6mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel and entirely ground. It has two cutter pairs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS-G 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS-G 49mm Overall Drill Bit
- BETA HSS-G 109mm Overall Drill Bit
- BETA HSS 93mm Overall Drill Bit
- BETA HSS-G 9 mm Shank Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS-G 61mm Overall, 3 mm Shank Drill Bit
- BETA HSS-G 1 mm Shank Drill Bit
