BETA Milled Steel 3 mm 1, 70mm Overall
- RS Stock No.:
- 225-0950
- Mfr. Part No.:
- 417 3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€3.89
(exc. VAT)
€4.78
(inc. VAT)
Last RS stock
- Final 49 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.89 |
*price indicative
- RS Stock No.:
- 225-0950
- Mfr. Part No.:
- 417 3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Milled Steel | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 70mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 3mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | 417 DIN 8039 L | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Milled Steel | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 70mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 3mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals 417 DIN 8039 L | ||
RoHS Status: Exempt
The BETA short series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Milled Steel 14 mm 1, 150mm Overall
- BETA Milled Steel Short 5 mm 1, 85mm Overall
- BETA Milled Steel Short 7 mm 1, 120mm Overall
- BETA Milled Steel Cylindrical Shank 6 mm 1, 100mm Overall
- BETA Milled Steel Short 10 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Short 4 mm 1, 75mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 9 mm 1, 120mm Overall
