BETA High Speed Steel Hammer 10 mm 1, 160mm Overall
- RS Stock No.:
- 225-0964
- Mfr. Part No.:
- 419 10X160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.51 |
*price indicative
- RS Stock No.:
- 225-0964
- Mfr. Part No.:
- 419 10X160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Sub Type | Hammer | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drilling Length | 460mm | |
| Drill Bit Size | 10mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Sub Type Hammer | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drilling Length 460mm | ||
Drill Bit Size 10mm | ||
Cutting Direction Neutral | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Hammer 8 mm 1, 160mm Overall
- BETA High Speed Steel 12 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 5 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 6 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 7 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 14 mm 1, 160mm Overall
- BETA High Speed Steel 10 mm 1, 460mm Overall
