BETA High Speed Steel Hammer 8 mm 1, 160mm Overall

Subtotal (1 unit)*

€9.11

(exc. VAT)

€11.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.11

*price indicative

RS Stock No.:
225-0993
Mfr. Part No.:
419 8X160
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel

Sub Type

Hammer

Flute Type

Spiral

Overall Length

160mm

Shank Type

SDS Plus

Number of Pieces

1

Finish

Bright

Cutting Direction

Neutral

Drill Point Angle

90°

Drill Bit Size

8mm

Standards/Approvals

DIN 8039

RoHS Status: Exempt

The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy