BETA High Speed Steel 12 mm 1, 160mm Overall
- RS Stock No.:
- 225-0969
- Mfr. Part No.:
- 419 12X160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.78 |
*price indicative
- RS Stock No.:
- 225-0969
- Mfr. Part No.:
- 419 12X160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 160mm | |
| Flute Type | Spiral | |
| Shank Type | Milled | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 12mm | |
| Drilling Length | 460mm | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 160mm | ||
Flute Type Spiral | ||
Shank Type Milled | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Drill Bit Size 12mm | ||
Drilling Length 460mm | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Hammer 10 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 5 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 6 mm 1, 160mm Overall
- BETA High Speed Steel Hammer 8 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 7 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 14 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 12 mm 1, 210mm Overall
