BETA High Speed Steel, 3 mm Diameter 1, 50mm Overall
- RS Stock No.:
- 225-1001
- Mfr. Part No.:
- 422 3,15
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-1001
- Mfr. Part No.:
- 422 3,15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Diameter | 3mm | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Drill Point Diameter | 3.15mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 333/A | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Diameter 3mm | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Drill Point Diameter 3.15mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 333/A | ||
RoHS Status: Exempt
The BETA ground centre drill bit had 60 degree countersink angle and designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel 35.5mm Overall
- BETA High Speed Steel 50mm Overall
- BETA High Speed Steel Cobalt, 142mm Overall 1
- BETA High Speed Steel Hammer 10 mm 1, 160mm Overall
- BETA High Speed Steel Cobalt, 109mm Overall 1
- BETA High Speed Steel, 75mm Overall
- BETA High Speed Steel Tin, 101mm Overall
- BETA High Speed Steel Cobalt, 210mm Overall 1
