BETA HSS, 0.25 in, 3mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 225-1068
- Mfr. Part No.:
- 438 8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.23
(exc. VAT)
€34.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.23 |
*price indicative
- RS Stock No.:
- 225-1068
- Mfr. Part No.:
- 438 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 3mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Drill Bit Size | 0.25in | |
| Shank Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 3mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Drill Bit Size 0.25in | ||
Shank Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bits for drilling, threading and countersinking made up of HSS and has 1/4 inch driver.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 3mm Overall, 0.25 in Shank Drill Bit
- BETA HSS 10mm Overall, 0.25 in Shank Drill Bit
- BETA HSS 6mm Overall, 0.25 in Shank Drill Bit
- BETA HSS 0.25 in Shank Drill Bit
- BETA HSS 0.25 in Shank Drill Bit
- BETA HSS 9.53 mm Shank Drill Bit
- BETA HSS-G 8 mm Shank Drill Bit
- BETA HSS 165mm Overall, 8 mm Shank Drill Bit
