BETA HSS, 8 mm, 165mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 225-7658
- Mfr. Part No.:
- 412L 8,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.90 |
*price indicative
- RS Stock No.:
- 225-7658
- Mfr. Part No.:
- 412L 8,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Overall Length | 165mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Bit Size | 8mm | |
| Drilling Length | 109mm | |
| Shank Size | 8mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Overall Length 165mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Bit Size 8mm | ||
Drilling Length 109mm | ||
Shank Size 8mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 117mm Overall Drill Bit
- Dormer High Speed Cobalt 165mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 165mm Overall, 8 mm Shank Drill Bit
- BETA HSS-G 8 mm Shank Drill Bit
- BETA HSS 3mm Overall, 8 mm Shank Drill Bit
- Bosch HSS-G 8 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
- BETA High Speed Steel Tin 117mm Overall, 8 mm Shank Drill Bit
