BETA HSS, 18 mm, 191mm Overall, 18 mm Shank Drill Bit
- RS Stock No.:
- 225-7533
- Mfr. Part No.:
- 410 18,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.13
(exc. VAT)
€28.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.13 |
*price indicative
- RS Stock No.:
- 225-7533
- Mfr. Part No.:
- 410 18,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 191mm | |
| Number of Pieces | 1 | |
| Shank Type | Rolled 410 Din 338 Iso 235 | |
| Drilling Length | 130mm | |
| Drill Bit Size | 18mm | |
| Shank Size | 18mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 191mm | ||
Number of Pieces 1 | ||
Shank Type Rolled 410 Din 338 Iso 235 | ||
Drilling Length 130mm | ||
Drill Bit Size 18mm | ||
Shank Size 18mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 191mm Overall, 13 mm Shank Drill Bit
- BETA HSS 191mm Overall Drill Bit
- BETA High Speed Steel Cobalt 194mm Overall, 18 mm Shank Drill Bit
- BETA HSS 191mm Overall, 13 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.75 mm Shank Drill Bit
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS 61mm Overall, 2.75 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.25 mm Shank Drill Bit
