BETA HSS, HSS, 92mm Overall
- RS Stock No.:
- 225-7557
- Mfr. Part No.:
- 410AS 13/64
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7557
- Mfr. Part No.:
- 410AS 13/64
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS, HSS | |
| Number of Flutes | 4 | |
| Overall Length | 92mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Rolled | |
| Drill Point Angle | 118° | |
| Shank Size | 64mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | ANSI B94 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS, HSS | ||
Number of Flutes 4 | ||
Overall Length 92mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Rolled | ||
Drill Point Angle 118° | ||
Shank Size 64mm | ||
Drilling Length 57mm | ||
Standards/Approvals ANSI B94 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
