BETA HSS, 98mm Overall 0.38 in
- RS Stock No.:
- 225-7558
- Mfr. Part No.:
- 410AS 15/64
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.08
(exc. VAT)
€2.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.08 |
*price indicative
- RS Stock No.:
- 225-7558
- Mfr. Part No.:
- 410AS 15/64
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 98mm | |
| Shank Type | Cylindrical | |
| Finish | Rolled | |
| Drill Bit Size | 0.38in | |
| Drilling Length | 127mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ANSI B94 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 98mm | ||
Shank Type Cylindrical | ||
Finish Rolled | ||
Drill Bit Size 0.38in | ||
Drilling Length 127mm | ||
Drill Point Angle 118° | ||
Standards/Approvals ANSI B94 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
