BETA HSS, HSS, 105mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7559
Mfr. Part No.:
410AS 17/64
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS, HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

105mm

Shank Type

Cylindrical

Finish

Rolled

Shank Size

6.77mm

Drill Point Angle

118°

Standards/Approvals

ANSI B94

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy