BETA HSS, 117mm Overall Drill Bit

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-7561
Mfr. Part No.:
410AS 21/64
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

117mm

Shank Type

Short Series

Finish

Rolled

Drilling Length

84mm

Drill Point Angle

118°

Standards/Approvals

ANSI B94

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy