BETA HSS, 124mm Overall, 9.16 mm Shank Drill Bit
- RS Stock No.:
- 225-7562
- Mfr. Part No.:
- 410AS 23/64
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-7562
- Mfr. Part No.:
- 410AS 23/64
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 124mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Rolled | |
| Drilling Length | 89mm | |
| Shank Size | 9.16mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ANSI B94 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 124mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Rolled | ||
Drilling Length 89mm | ||
Shank Size 9.16mm | ||
Drill Point Angle 118° | ||
Standards/Approvals ANSI B94 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
