BETA High Speed Steel Tin, 10.5 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 225-7665
- Mfr. Part No.:
- 414 10,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.71
(exc. VAT)
€24.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.71 |
*price indicative
- RS Stock No.:
- 225-7665
- Mfr. Part No.:
- 414 10,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Shank Type | Short Series | |
| Number of Pieces | 1 | |
| Finish | High Speed Steel, Tin | |
| Drill Bit Size | 10.5mm | |
| Drilling Length | 87mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | 414 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Shank Type Short Series | ||
Number of Pieces 1 | ||
Finish High Speed Steel, Tin | ||
Drill Bit Size 10.5mm | ||
Drilling Length 87mm | ||
Drill Point Angle 130° | ||
Standards/Approvals 414 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- BETA High Speed Steel Cobalt 133mm Overall, 10.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall, 10 mm Shank Drill Bit
- BETA High Speed Steel Tin, 125mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 70mm Overall Drill Bit
- BETA High Speed Steel Tin 40mm Overall Drill Bit
- BETA High Speed Steel Tin 125mm Overall Drill Bit
