BETA HSS, 133mm Overall, 9.75 mm Shank Drill Bit
- RS Stock No.:
- 225-7628
- Mfr. Part No.:
- 412 9,75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.25 |
*price indicative
- RS Stock No.:
- 225-7628
- Mfr. Part No.:
- 412 9,75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drilling Length | 87mm | |
| Drill Point Angle | 130° | |
| Shank Size | 9.75mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drilling Length 87mm | ||
Drill Point Angle 130° | ||
Shank Size 9.75mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt 133mm Overall, 9.75 mm Shank Drill Bit
- BETA HSS 10 mm Shank Drill Bit
- BETA High Speed Steel Tin 133mm Overall Drill Bit
- BETA HSS 133mm Overall Drill Bit
- BETA HSS 133mm Overall Drill Bit
- Dormer HSS 10.2 mm Shank Drill Bit
- Bosch HSS 9.9 mm Shank Drill Bit
- Bosch HSS 10 mm Shank Drill Bit
