BETA HSS, 7.25 mm, 109mm Overall, 7.25 mm Shank Drill Bit
- RS Stock No.:
- 225-7616
- Mfr. Part No.:
- 412 7,25
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7616
- Mfr. Part No.:
- 412 7,25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 7.25mm | |
| Drilling Length | 151mm | |
| Shank Size | 7.25mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drill Point Angle 130° | ||
Drill Bit Size 7.25mm | ||
Drilling Length 151mm | ||
Shank Size 7.25mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt 109mm Overall, 7.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.25 mm Shank Drill Bit
- BETA HSS 109mm Overall, 6.75 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7.5 mm Shank Drill Bit
- BETA HSS 7 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA HSS 5.5 mm Shank Drill Bit
- BETA HSS 2.25 mm Shank Drill Bit
