BETA HSS, 7.5 mm, 109mm Overall, 7.5 mm Shank Drill Bit
- RS Stock No.:
- 225-7617
- Mfr. Part No.:
- 412 7,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.02 |
*price indicative
- RS Stock No.:
- 225-7617
- Mfr. Part No.:
- 412 7,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Finish | Gloss | |
| Drilling Length | 69mm | |
| Shank Size | 7.5mm | |
| Drill Bit Size | 7.5mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | 412 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Finish Gloss | ||
Drilling Length 69mm | ||
Shank Size 7.5mm | ||
Drill Bit Size 7.5mm | ||
Drill Point Angle 130° | ||
Standards/Approvals 412 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 109mm Overall Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7.5 mm Shank Drill Bit
- BETA HSS 109mm Overall, 6.75 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7.25 mm Shank Drill Bit
- BETA HSS-G 109mm Overall Drill Bit
- Dormer HSS 7.5 mm Shank Drill Bit
