Dormer High Speed Cobalt, 8 mm, 165mm Overall, 8 mm Shank Drill Bit
- RS Stock No.:
- 695-0415
- Mfr. Part No.:
- A9408.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€72.22
(exc. VAT)
€88.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.22 |
*price indicative
- RS Stock No.:
- 695-0415
- Mfr. Part No.:
- A9408.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 10 | |
| Overall Length | 165mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drilling Length | 109mm | |
| Drill Bit Size | 8mm | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 8mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 10 | ||
Overall Length 165mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drilling Length 109mm | ||
Drill Bit Size 8mm | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 8mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
Related links
- Dormer High Speed Cobalt 79mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Cobalt 117mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Cobalt 165mm Overall, 8.5 mm Shank Drill Bit
- RS PRO High Speed Steel 165mm Overall, 8 mm Shank Drill Bit
- BETA HSS 165mm Overall, 8 mm Shank Drill Bit
- Dormer High Speed Steel 165mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel 165mm Overall, 8.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 117mm Overall, 8 mm Shank Drill Bit
