BETA HSS, 11 mm, 142mm Overall Drill Bit
- RS Stock No.:
- 225-7584
- Mfr. Part No.:
- 412 11,00
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.58
(exc. VAT)
€21.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.58 |
*price indicative
- RS Stock No.:
- 225-7584
- Mfr. Part No.:
- 412 11,00
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 142mm | |
| Flute Type | Helical | |
| Shank Type | Short Series | |
| Finish | Gloss | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 11mm | |
| Standards/Approvals | 412 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 142mm | ||
Flute Type Helical | ||
Shank Type Short Series | ||
Finish Gloss | ||
Drill Point Angle 130° | ||
Drill Bit Size 11mm | ||
Standards/Approvals 412 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA HSS 142mm Overall, 11 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 142mm Overall Drill Bit
- Bosch HSS 142mm Overall Drill Bit
- DeWALT HSS 142mm Overall Drill Bit
- Dormer HSS 142mm Overall Drill Bit
- BETA HSS 11.5 mm Shank Drill Bit
- Bosch HSS 11 mm Shank Drill Bit
- BETA High Speed Steel Tin 142mm Overall, 11 mm Shank Drill Bit
