BETA HSS, 11 mm, 142mm Overall, 11 mm Shank Drill Bit

Subtotal (1 unit)*

€6.87

(exc. VAT)

€8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.87

*price indicative

RS Stock No.:
234-6334
Mfr. Part No.:
410 11,00
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

142mm

Flute Type

Helical

Number of Pieces

1

Shank Type

Cylindrical

Drill Bit Size

11mm

Drill Point Angle

118°

Shank Size

11mm

Drilling Length

94mm

Standards/Approvals

ISO 235, DIN 338

RoHS Status: Exempt

The BETA twist drill with cylindrical shanks has 62 gram weight. It has 11 mm diameter. It has 142 mm length.

Short Series HSS

Rolled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy