Bosch Carbide Tip Drill Bit 6 mm 1, 100mm Overall
- RS Stock No.:
- 231-1202
- Mfr. Part No.:
- 2608902256
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 231-1202
- Mfr. Part No.:
- 2608902256
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Overall Length | 100mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 6mm | |
| Cutting Direction | Neutral | |
| Drilling Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Overall Length 100mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drill Bit Size 6mm | ||
Cutting Direction Neutral | ||
Drilling Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Drill Bit, Multi-Construction Type, 60mm Working Length - EXPERT CYL-9 Series - 2608900611
Performing to exacting standards is a cinch with this drill bit from Bosch. Its centering tip helps keep it steady on the starting spot to ensure a cut that's up to five times more precise than a regular bit. The part's twist structure extracts dust as it bores, stopping debris from jamming the spirals so you can get on with the job quickly and efficiently. This component is 100mm long and offers a working length of 60mm, meaning it reaches into deep spaces with ease.
Features & Benefits
• Cylindrical shank to be compatible with the three-jaw chuck of a standard drill for complete assembly
• Hard-wearing carbide tip to prevent splinters and cracks
• Diameter of 6mm for compact holes
Applications
• Automotive industry
• Aerospace engineering
• Metalworking
• DIY repairs
What type of materials can I use this bit on?
You can use this multi-material bit on granite, soft tiles, steel, wood and plastic, making it a versatile option for your work.
How do I fix this bit to my tool?
Simply attach the shank by hand to the drill chuck and you're good to go.
Related links
- Bosch Carbide Tip Drill Bit 7 mm 1, 100mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 250mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 150mm Overall
- Bosch Carbide Drill Bit 6 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Aluminium Drill Bit 6 mm 1, 100mm Overall
- Bosch Carbide Tip Drill Bit 12 mm 1, 250mm Overall
