Bosch Carbide Tip Drill Bit 6 mm 1, 150mm Overall

Subtotal (1 unit)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.56

*price indicative

RS Stock No.:
231-1203
Mfr. Part No.:
2608902257
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Carbide Tip

Number of Flutes

1

Sub Type

Drill Bit

Overall Length

150mm

Flute Type

Straight

Number of Pieces

1

Finish

Bright

Drill Bit Size

6mm

Drilling Length

90mm

Cutting Direction

Neutral

Drill Point Angle

90°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch multi construction cylindrical drill bit has a specially-designed centring tip which makes it accurate and easy drilling. This cylindrical shank is compatible with three-jaw drill chucks. It is used for concrete, soft tiles, steel, soft wood and plastic. It provides 90 mm working length.

Up to 5x more precise than a standard drill bit

Provides optimised dust extraction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy