Bosch Carbide Tip Drill Bit 7 mm 1, 150mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
231-1205
Mfr. Part No.:
2608900619
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Carbide Tip

Number of Flutes

1

Sub Type

Drill Bit

Overall Length

150mm

Flute Type

Straight

Number of Pieces

1

Finish

Bright

Drilling Length

90mm

Drill Point Angle

90°

Drill Bit Size

7mm

Cutting Direction

Neutral

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch multi construction cylindrical drill bit has a specially-designed centering tip which makes it accurate and easy drilling. This cylindrical shank is compatible with three-jaw drill chucks. It is used for concrete, soft tiles, steel, soft wood and plastic. It provides 90 mm working length.

Up to 5x more precise than a standard drill bit

Provides optimised dust extraction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy