BETA HSS, 5.25 mm, 86mm Overall, 5.25 mm Shank Drill Bit
- RS Stock No.:
- 234-6359
- Mfr. Part No.:
- 410 5,25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.85 |
*price indicative
- RS Stock No.:
- 234-6359
- Mfr. Part No.:
- 410 5,25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 86mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drilling Length | 52mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 5.25mm | |
| Shank Size | 5.25mm | |
| Standards/Approvals | 410 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 86mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drilling Length 52mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 5.25mm | ||
Shank Size 5.25mm | ||
Standards/Approvals 410 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 10 gram weight. It has 5.25 mm diameter. It has 86 mm length.
Short Series HSS
Rolled
Related links
- BETA High Speed Steel 86mm Overall, 5.25 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 86mm Overall, 5.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 86mm Overall Drill Bit
- BETA HSS-G 86mm Overall, 5 mm Shank Drill Bit
- BETA HSS 86mm Overall Drill Bit
- BETA HSS 93mm Overall, 5.75 mm Shank Drill Bit
- BETA HSS 49mm Overall, 2 mm Shank Drill Bit
- BETA HSS 61mm Overall, 2.75 mm Shank Drill Bit
