BETA HSS, 7.5 mm, 109mm Overall Drill Bit
- RS Stock No.:
- 234-6368
- Mfr. Part No.:
- 410 7,50
- Manufacturer:
- BETA
Subtotal (1 unit)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.65 |
*price indicative
- RS Stock No.:
- 234-6368
- Mfr. Part No.:
- 410 7,50
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 109mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 7.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 69mm | |
| Standards/Approvals | 410 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 109mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 7.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 69mm | ||
Standards/Approvals 410 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 23 gram weight. It has 7.5 mm diameter. It has 109 mm length.
Short Series HSS
Rolled
Related links
- BETA HSS 109mm Overall, 7.5 mm Shank Drill Bit
- BETA HSS-G 109mm Overall Drill Bit
- Dormer HSS 109mm Overall Drill Bit
- Bosch HSS 109mm Overall Drill Bit
- DeWALT HSS 109mm Overall Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
