DeWALT HSS, 7.5 mm, 109mm Overall Drill Bit
- RS Stock No.:
- 215-569
- Mfr. Part No.:
- DT4937-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€95.46
(exc. VAT)
€117.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €95.46 |
*price indicative
- RS Stock No.:
- 215-569
- Mfr. Part No.:
- DT4937-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 109mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 10 | |
| Drilling Length | 66mm | |
| Drill Bit Size | 7.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 109mm | ||
Shank Type Non-Slip | ||
Number of Pieces 10 | ||
Drilling Length 66mm | ||
Drill Bit Size 7.5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 7.5mm x 109mm HSS-E Cobalt Alloy Steel Metal Drill Bit Set offers exceptional performance with its 5% cobalt alloyed High-Speed Steel construction. The pilot point tip ensures precise drilling without any walking, while the no-slip shank provides a secure grip in the drill chuck. With 4 times longer life compared to standard HSS-R metal drill bits, this set of 10 drill bits is perfect for drilling high alloy content steels and metals with a tensile strength of up to 1100N/mm².
High-quality 7.5mm diameter drill bits suitable for portable or stationary drilling
Pilot point tip for easy penetration without walking
5% cobalt alloyed High-Speed Steel for longer life
No-slip shank design for optimal grip in drill chuck
Versatile usage for drilling high alloy content steels and metals with tensile strength up to 1100N/mm²
