Facom, 9.5 mm Diameter 1
- RS Stock No.:
- 236-1421
- Mfr. Part No.:
- 885.EH3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.66
(exc. VAT)
€29.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.66 |
*price indicative
- RS Stock No.:
- 236-1421
- Mfr. Part No.:
- 885.EH3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Diameter | 9.5mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Diameter 9.5mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 9.5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
