Facom, 7.9 mm Diameter 1
- RS Stock No.:
- 236-1420
- Mfr. Part No.:
- 885.EH2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€20.86
(exc. VAT)
€25.66
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.86 |
*price indicative
- RS Stock No.:
- 236-1420
- Mfr. Part No.:
- 885.EH2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Diameter | 7.9mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 7.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Diameter 7.9mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 7.9mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Facom, 9.5 mm Diameter 1
- Facom, 6.3 mm Diameter 1
- Facom, 115mm Overall 7.9 mm 1
- Bivar 7.9 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED
- RS PRO Cobalt High Speed Steel, 6 mm Diameter 1
- Energizer SR59 Button Battery 7.9 mm Diameter
- Energizer Button Battery 7.9 mm Diameter
- Varta SR58 Button Battery 7.9 mm Diameter
