Facom Cast Iron, Steel, Aluminium, 3 mm, 62mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 238-1843
- Mfr. Part No.:
- 222A.T3
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€33.95
(exc. VAT)
€41.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.95 | €3.395 |
*price indicative
- RS Stock No.:
- 238-1843
- Mfr. Part No.:
- 222A.T3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Cast Iron, Steel, Aluminium | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 62mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Shank Size | 3mm | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Cast Iron, Steel, Aluminium | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 62mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Shank Size 3mm | ||
Drill Bit Size 3mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 3 mm.
Length 62 mm
Related links
- Facom Cast Iron Aluminium 70mm Overall, 3.5 mm Shank Drill Bit
- Facom Cast Iron Aluminium 85mm Overall, 5 mm Shank Drill Bit
- Facom Cast Iron Aluminium 152mm Overall, 12.5 mm Shank Drill Bit
- Facom Aluminium Steel 92mm Overall, 5.5 mm Shank Drill Bit
- Facom Aluminium Steel 40mm Overall, 1.5 mm Shank Drill Bit
- Facom Aluminium Steel 92mm Overall, 6 mm Shank Drill Bit
- Facom Cast Iron Steel 132mm Overall, 10.5 mm Shank Drill Bit
- Facom Steel Aluminium 57mm Overall, 2.5 mm Shank Drill Bit
