Facom Aluminium, Steel, Cast Iron, 4.2 mm, 75mm Overall, 4.2 mm Shank Drill Bit
- RS Stock No.:
- 238-1844
- Mfr. Part No.:
- 222A.T4.2
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€44.94
(exc. VAT)
€55.28
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.94 | €4.494 |
*price indicative
- RS Stock No.:
- 238-1844
- Mfr. Part No.:
- 222A.T4.2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Aluminium, Steel, Cast Iron | |
| Number of Flutes | 4 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Shank Size | 4.2mm | |
| Drill Bit Size | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Aluminium, Steel, Cast Iron | ||
Number of Flutes 4 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Shank Size 4.2mm | ||
Drill Bit Size 4.2mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 4.2 mm.
Length 75 mm
Related links
- Facom Aluminium Cast Iron 107mm Overall, 7 mm Shank Drill Bit
- Facom Aluminium Cast Iron 50mm Overall, 2 mm Shank Drill Bit
- Facom Aluminium Steel 75mm Overall, 4 mm Shank Drill Bit
- Facom Aluminium Steel 152mm Overall, 13 mm Shank Drill Bit
- Facom Aluminium Steel 92mm Overall, 6 mm Shank Drill Bit
- Facom Steel Aluminium 127mm Overall, 9.5 mm Shank Drill Bit
- Facom Cast Iron Steel 132mm Overall, 10.5 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 4.2 mm Shank Drill Bit
