Facom Aluminium, Cast Iron, Steel, 4 mm, 75mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 238-1846
- Mfr. Part No.:
- 222A.T4
- Manufacturer:
- Facom
Subtotal (1 pack of 10 units)*
€39.45
(exc. VAT)
€48.52
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.45 | €3.945 |
*price indicative
- RS Stock No.:
- 238-1846
- Mfr. Part No.:
- 222A.T4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Aluminium, Cast Iron, Steel | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Shank Size | 4mm | |
| Drill Bit Size | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Aluminium, Cast Iron, Steel | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Shank Size 4mm | ||
Drill Bit Size 4mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 4 mm.
Length 75 mm
Related links
- Facom Aluminium Steel 142mm Overall, 11.5 mm Shank Drill Bit
- Facom Aluminium Steel 102mm Overall, 5 mm Shank Drill Bit
- Facom Aluminium Steel 40mm Overall, 1.5 mm Shank Drill Bit
- Facom Aluminium Steel 92mm Overall, 5.5 mm Shank Drill Bit
- Facom Aluminium Steel 152mm Overall, 13 mm Shank Drill Bit
- Facom Aluminium Steel 92mm Overall, 6 mm Shank Drill Bit
- Facom Aluminium Steel 105mm Overall, 6.8 mm Shank Drill Bit
- Facom Aluminium Cast Iron 75mm Overall, 4.2 mm Shank Drill Bit
