Facom Steel, Aluminium, Cast Iron, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit
- RS Stock No.:
- 238-1854
- Mfr. Part No.:
- 222A.T8.5
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€64.79
(exc. VAT)
€79.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.79 | €12.958 |
*price indicative
- RS Stock No.:
- 238-1854
- Mfr. Part No.:
- 222A.T8.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Steel, Aluminium, Cast Iron | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Shank Size | 8.5mm | |
| Drill Bit Size | 8.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Steel, Aluminium, Cast Iron | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Shank Size 8.5mm | ||
Drill Bit Size 8.5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 8.5 mm.
Length 117 mm
Related links
- RS PRO High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO HSS 117mm Overall, 8.5 mm Shank Drill Bit
- Facom Steel Aluminium 117mm Overall, 8 mm Shank Drill Bit
- RS PRO High Speed Steel-E 117mm Overall, 8.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- SAM High Speed Steel 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS 117mm Overall, 8.5 mm Shank Drill Bit
- BETA HSS-G 117mm Overall, 8.5 mm Shank Drill Bit
