Bosch Carbide Multi-Purpose Drill Bit 10 mm 1, 150mm Overall
- RS Stock No.:
- 247-8329
- Mfr. Part No.:
- 2608900582
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€18.44
(exc. VAT)
€22.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.44 |
*price indicative
- RS Stock No.:
- 247-8329
- Mfr. Part No.:
- 2608900582
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 3 | |
| Sub Type | Multi-Purpose Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 150mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Cutting Direction | Right | |
| Drilling Length | 90mm | |
| Drill Point Angle | 0° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 3 | ||
Sub Type Multi-Purpose Drill Bit | ||
Flute Type Spiral | ||
Overall Length 150mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Cutting Direction Right | ||
Drilling Length 90mm | ||
Drill Point Angle 0° | ||
Drill Bit Size 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BOSCH hex-9 drill bit is ideal for drilling practically all materials including concrete, brick, wood, plastic and more. The 1/4" shank provides optimum power output whilst the carbide centering tip ensures a precise start up and good control. This model is extremely durable thanks to its diamond ground cutting edges.
Suitable for drilling practically all materials including concrete, brick, wood, plastic, thin sheet metals, ceramic and tile
1/4" hex shank for optimum power transfer
The carbide centering tip ensures a precise start up and good control when drilling
Dia
Related links
- Bosch Solid Carbide Drill Bit 10 mm 1, 150mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 150mm Overall
- Bosch Carbide Tip Drill Bit 7 mm 1, 150mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 12 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 14 mm 1, 150mm Overall
