Bosch High Speed Steel 1, 6.35mm Diameter 10 mm, 235 mm Overall
- RS Stock No.:
- 247-8346
- Mfr. Part No.:
- 2608597624
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€18.28
(exc. VAT)
€22.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.28 |
*price indicative
- RS Stock No.:
- 247-8346
- Mfr. Part No.:
- 2608597624
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Shank Diameter | 6.35mm | |
| Overall Length | 235mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Shank Diameter 6.35mm | ||
Overall Length 235mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Bosch Drill Bit, 170mm Cutting Length, 10mm Diameter - 2608597624
This wood auger bit features a cutting length of 170mm and a total length of 235 mm, designed specifically for precision drilling into wood. With a diameter of 10mm and a hex shank of 6.35 mm, it ensures a secure fit in drill chucks ranging from 1mm to 16 mm, providing versatility and ease of use in various drilling applications.
Features & Benefits
• High-speed steel construction ensures durability
• Hex shank provides secure chuck grip
• One flute design enhances cutting efficiency
• Right-cutting direction promotes clean, precise holes
Applications
• Ideal for woodworking and construction projects
• Used for drilling deep holes in timber
• Compatible with various drill chucks for versatility
• Utilised in both industrial and DIY tasks
What materials can this bit effectively drill through?
It is optimised for drilling into wood, including both hardwood and softwood.
Related links
- Bahco High Carbon Steel 1 400 mm Overall
- Bosch High Speed Steel Drill Bit 1 Flute(s) 1 Piece(s)
- Bosch 1 Auger 6 mm, 235 mm Overall
- Facom Wrench 15 mm, 235 mm Overall
- BETA Ring Spanner 46 mm, 235 mm Overall
- BETA Slogging Spanner 41 mm, 235 mm Overall
- Facom Wrench 18 mm, 235 mm Overall
- Bosch High Speed Steel 7.2 mm Diameter Hole Saw 1 Pieces
