Facom Wrench 15 mm, 235mm Overall

Subtotal (1 unit)*

€11.43

(exc. VAT)

€14.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€11.43

*price indicative

RS Stock No.:
216-411
Mfr. Part No.:
441.15
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

15 mm

Unit of Measure

Metric

Product Type

Wrench

Overall Length

235mm

Finish

Satin Chrome

Number of Points

6

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.

6 Point box end

Higher torque needed to remove rounded bolts and stuck bolts

Dimpled L beam design provides comfort and control

Satin chrome finish for differentiation and corrosion resistance

Related links