Milwaukee Carbide 5 mm 1, 160mm Overall
- RS Stock No.:
- 260-1810
- Mfr. Part No.:
- 4932352008
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.87 |
*price indicative
- RS Stock No.:
- 260-1810
- Mfr. Part No.:
- 4932352008
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5mm | |
| Drilling Length | 165mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Bit Size 5mm | ||
Drilling Length 165mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-plus MX4 5 x 165 drill bits 4 cut symmetrical 4 cutter geometry (4 x 90°) and perfect round holes for optimal anchor fitting. New sharper angled tip design for easy spot drilling with pinpoint accuracy and increased performance on rebar.
One piece solid full welded carbide tip on 5-10 mm
One piece slotted carbide tip on 12-32 mm for best lifetime
The high volume 4 flute geometry ensures the optimum removal of dust and debris
PGM rated
Related links
- Milwaukee Carbide 5 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Head 5 mm 1, 160mm Overall
- Bosch High Quality Steel 4 Cutter 5 mm 1, 160mm Overall
- Tivoly Carbure Drill Bit 5 mm 1, 160mm Overall
- Milwaukee Carbide 8 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 5 mm 1, 160mm Overall
