Milwaukee Carbide 5 mm 1, 110mm Overall
- RS Stock No.:
- 260-1809
- Mfr. Part No.:
- 4932352007
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.94 |
*price indicative
- RS Stock No.:
- 260-1809
- Mfr. Part No.:
- 4932352007
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 110mm | |
| Number of Pieces | 1 | |
| Drilling Length | 115mm | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 110mm | ||
Number of Pieces 1 | ||
Drilling Length 115mm | ||
Drill Bit Size 5mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-plus MX4 5 x 115 drill bits 4 cut symmetrical 4 cutter geometry (4 x 90°) and perfect round holes for optimal anchor fitting. New sharper angled tip design for easy spot drilling with pinpoint accuracy and increased performance on rebar.
One piece solid full welded carbide tip on 5-10 mm
One piece slotted carbide tip on 12-32 mm for best lifetime
The high volume 4 flute geometry ensures the optimum removal of dust and debris
PGM rated
Related links
- DeWALT Carbide Full Head Carbide 5 mm 1, 110mm Overall
- Milwaukee Carbide 5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 110mm Overall
- Bosch Steel 4 Cutter 5 mm 1, 110mm Overall
- Tivoly Steel Drill Bit 5 mm 1, 110mm Overall
- Milwaukee Carbide 6 mm 1, 110mm Overall
- Milwaukee Carbide 8 mm 1, 110mm Overall
- Bosch Aluminium SDS Plus 5 mm 1, 110mm Overall
