Milwaukee Carbide 8 mm 1, 160mm Overall
- RS Stock No.:
- 260-1802
- Mfr. Part No.:
- 4932307071
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.40 |
*price indicative
- RS Stock No.:
- 260-1802
- Mfr. Part No.:
- 4932307071
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drilling Length 100mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee SDS-plus M2 8 x 160 drill bits 2 cut have breaker points 3 offset aggressive power breakers. These produce a demolition effect and create micro cracks in the drilled material. High volume flute geometry for optimum dust removal. Reinforced flute design gives full power transfer to the tip. Lower vibrations, exceptional break resistance, less breakages and best durability.
Ensures immediate spot drilling with pin point accuracy
Prevents skidding on smooth surfaces
Thinner shoulder towards drill tip for less friction providing for greater speed
Ideal for cordless hammers identified from its tapered shoulder geometry
Related links
- DeWALT Carbide 8 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 160mm Overall
- Milwaukee Carbide 8 mm 1, 260mm Overall
- DeWALT Carbide Tip 160mm Overall
- Milwaukee Carbide 8 mm 1, 210mm Overall
- Milwaukee Carbide 8 mm 1, 110mm Overall
- Milwaukee Carbide 8 mm 1, 16mm Overall
- Bosch Aluminium SDS Plus 8 mm 1, 160mm Overall
