Gripit Steel 1, 6mm Diameter 18 mm, 120mm Overall
- RS Stock No.:
- 265-9261
- Mfr. Part No.:
- DRILLGP18
- Manufacturer:
- Gripit
Subtotal (1 unit)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.09 |
*price indicative
- RS Stock No.:
- 265-9261
- Mfr. Part No.:
- DRILLGP18
- Manufacturer:
- Gripit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gripit | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Shank Diameter | 6mm | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gripit | ||
Product Type Drill Bit | ||
Material Steel | ||
Shank Diameter 6mm | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gripit flat drill bit has 18 mm diameter, 12 cm length, 22 cm height and 15 cm width.
0.52 kg weight
1 number per unit
Related links
- Gripit Steel 1 120mm Overall
- Gripit Steel 1 20 mm, 120mm Overall
- Gripit Steel 1 25 mm, 120mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- DeWALT Steel 1 Extreme 152 mm Overall
- Tivoly Carbon Steel 1 600 mm Overall
- Bahco High Carbon Steel 1 400 mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
