CK Carbon Steel 1 Wood Drill Bit, 0.25in Diameter 18 mm, 152mm Overall
- RS Stock No.:
- 857-492
- Mfr. Part No.:
- T2953-18
- Manufacturer:
- CK
Subtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.78 |
*price indicative
- RS Stock No.:
- 857-492
- Mfr. Part No.:
- T2953-18
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast Flat Wood Bit is expertly is designed for precise drilling into wood, composites, and plastics, efficiently delivering outstanding performance and speed.
Vorteck tip flat bits drill through various materials with speed and precision
Threaded tip self-drives through surfaces, reducing effort needed
Drills up to 3X Faster than conventional flat bits
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
