Dormer HSS, 13.5 mm, 160mm Overall Drill Bit
- RS Stock No.:
- 268-6398
- Mfr. Part No.:
- A00213.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€189.79
(exc. VAT)
€233.44
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.79 | €37.958 |
*price indicative
- RS Stock No.:
- 268-6398
- Mfr. Part No.:
- A00213.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Bit Size | 13.5mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Bit Size 13.5mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 13.5 mm diameter with an overall length of 160 mm and flute length of 108 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
Related links
- Dormer HSS 160mm Overall Drill Bit
- Bosch HSS 160mm Overall Drill Bit
- BETA HSS 160mm Overall, 13 mm Shank Drill Bit
- Dormer HSS 214mm Overall Drill Bit
- Dormer HSS 107mm Overall Drill Bit
- Dormer High Speed Steel-E 160mm Overall Drill Bit
- Tivoly High Speed Steel 160mm Overall Drill Bit
- Dormer HSS 156mm Overall, 12.7 mm Shank Drill Bit
