Dormer HSS, 142mm Overall 11.5 mm 1-Pieces
- RS Stock No.:
- 268-6430
- Mfr. Part No.:
- A10011.5
- Manufacturer:
- Dormer
Subtotal (1 pack of 5 units)*
€95.45
(exc. VAT)
€117.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.45 | €19.09 |
*price indicative
- RS Stock No.:
- 268-6430
- Mfr. Part No.:
- A10011.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 142mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Drilling Length | 94mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drill Bit Size | 11.5mm | |
| Standards/Approvals | ISO, ANSI, DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 142mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Drilling Length 94mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drill Bit Size 11.5mm | ||
Standards/Approvals ISO, ANSI, DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 11.5 mm with an overall length of 142 mm and flute length of 94 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Suitable for many materials
Great and versatile all around drill
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Bosch HSS, 142mm Overall 11.5 mm 5
- RS PRO HSS, 142mm Overall 11.5 mm 5
- DeWALT HSS, 142mm Overall 11.5 mm 5
- Dormer HSS, 142mm Overall 11 mm 1
- Tivoly High Speed Steel, 142mm Overall 11.5 mm 1
- Tivoly High Speed Steel-E, 142mm Overall 11.5 mm 1
- Facom Aluminium Steel, 142mm Overall 11.5 mm 1
- Dormer HSS, 95mm Overall 11.5 mm 1
