Dormer HSS, 95mm Overall 11.5 mm

Subtotal (1 pack of 5 units)*

€142.70

(exc. VAT)

€175.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€142.70€28.54

*price indicative

RS Stock No.:
268-6497
Mfr. Part No.:
A12011.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Flute Type

Spiral

Overall Length

95mm

Shank Type

Straight

Cutting Direction

Right

Drill Bit Size

11.5mm

Drill Point Angle

135°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 11.5 mm with an overall length of 95 mm and flute length of 47 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.

HSS stub drill

Versatile drill with Steam tempered finish

Suitable for both hand held and machine drilling of many materials

Steam tempered finish retains cutting fluid and prevents chip to tool welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy